Christmas Opening Hours and Delivery Dates here

VOLTCRAFT Multi-Voltage Universal Car Charger 14.4W

Order Code:

51-7490

Brand: VOLTCRAFT MPN: 510834 EAN-13: 4016138523584
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
351 available to back orderBack-order availability date - 13/01/2026

This handy adaptor converts the on-board voltage of cars and heavy goods vehicles into a stable output voltage ideal for small portable devices such as MP3 players, digital cameras and mobile phones. The adaptor connects to the cigarette lighter socket, meaning you can use all your favourite gadgets whilst on the move.


  • Input 12 to 24V/A
  • Output 1.5 to 12V/DC Max
  • 1200mA
  • Output voltages: 1.5/3/4.5/6/7.5/9/12 V/DC (12V only at 24V-input)
  • Polarity adjustable at output
  • Supplied with 2 jack plugs 2.5 and 3.5mm, 6 hollow plugs (outer/inner diameter in mm) 5.5/2.5; 5.5/1.5; 5.0/2.1; 4.0/1.7; 3.5/1.35; 2.35/0.75, 1.8m cable and user manual
Output Current 1.2A
Output Connector Various
Power Rating 14.4W
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 122 x 60 x 50mm
Output Voltage (DC) 1.5 to 12V
Polarity Selectable
Supply Voltage Range 12 to 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot