Christmas Opening Hours and Delivery Dates here

VOLTCRAFT Non-standard battery (rechargeable) CR23 Lithium 3 V 650 mAh

Order Code:

08-1671

Brand: VOLTCRAFT MPN: VC-12713995 EAN-13: 4064161214160
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,437 available to back orderBack-order availability date - 03/02/2026

The VOLTCRAFT Non-standard battery (rechargeable) CR 123 offers a dependable power solution with a lithium composition, delivering 3 V and 650 mAh for robust performance.

Manufactured by VOLTCRAFT, it’s designed as a non-standard rechargeable option suitable for industrial applications.

This built-in battery is ideal for devices requiring reliable and long-lasting power sources, such as security systems and high-intensity flashlights.


Battery Size CR 123
Capacity 650mAh
Chemistry Lithium
Voltage 3V
(Ø) 16.5mm
Dim (Ø x H) 16.5 mm x 34 mm
Height 34mm
Integrated surge protection Yes
Max. temperature +60°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot