Christmas Opening Hours and Delivery Dates here

VOLTCRAFT OFT-01 Glass fibre tester Networks

Order Code:

08-1584

Brand: VOLTCRAFT MPN: VC-11371835 EAN-13: 4064161088938
Qty Unit Price (Ex VAT)
1+ £25.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 available to back orderBack-order availability date - 03/02/2026

VOLTCRAFT's OFT-01 glass fibre tester is designed for reliability and precision in fibre optic network testing.

The device, bearing model number VC-11371835, efficiently detects faults and verifies connectivity.

It is ideal for technicians working in telecommunications and data network installations.


Type Glass fibre tester
Acoustic signal No
Calibrated to Manufacturer's standards (no certificate)
Depth 25mm
Dim (W x H x D) 38 x 130 x 25 mm
Display LED
Function Location
Height 130mm
Max. cable length 3 km
Misc Attribute OFT-01
Optical display No
Plastic free packaging Plastic-free packaging
Range Networks
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot