Christmas Opening Hours and Delivery Dates here

VOLTCRAFT PHT-02 ATC pH Meter

Order Code:

51-5152

Brand: VOLTCRAFT MPN: PHT-02 ATC EAN-13: 4016138629101
Qty Unit Price (Ex VAT)
1+ £45.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

The Voltcraft PHT-02 ATC pH Meter Stick is intended for measurement of pH levels from 0 to 14pH of dead (idle), non flammable or non-corrosive liquids; with automatic temperature compensation ATC.

The PHT-02 ATC is a handy measuring device for quick and simple testing of pH in aquariums, swimming pools, nurseries. The device is water resistant to IP57. The product is powered by two CR2032 batteries.


  • Simple change of electrodes
  • ½ point calibration
  • Automatic temperature compensation (ATC)
  • Supplied with PHT-02 ATC PH meter stick, measuring unit, 2x CR2032 batteries, screw driver, soaking solution, storage box, buffer solution (pH 7), buffer solution (pH 4), operating instructions

Please note: Electrodes are subject to wear and not covered by the warranty.

Type pH meter
Accuracy (pH) 0.01
Measurement Range 0 - 14
Temperature Range 0 to 50°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, July 22, 2018 | Question by: Rapid Customer | Product code: 51-5152
Q. Would this product be suitable for testing the pH levels of homebrew? (While there is active yeast in the liquid)
A. Hi Jon, thank you for your question. The unit will be suitable for any non-corrosive and non-flammable liquids. We can only suggest that the probe is washed in water well after each use.

Reviews

Be the first to submit a review

Trustpilot