Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £63.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft PHT-02 ATC pH Meter Stick is intended for measurement of pH levels from 0 to 14pH of dead (idle), non flammable or non-corrosive liquids; with automatic temperature compensation ATC.
The PHT-02 ATC is a handy measuring device for quick and simple testing of pH in aquariums, swimming pools, nurseries. The device is water resistant to IP57. The product is powered by two CR2032 batteries.
Please note: Electrodes are subject to wear and not covered by the warranty.
Type | pH meter |
---|---|
Accuracy (pH) | 0.01 |
Channels | N/A |
Interface | N/A |
Measurement Range (pH) | 0 - 14 |
Temperature Range | 0 to 50°C |
To use this facility please Sign In.
Sign In