Voltcraft PSW 1000-24-UK 1000W 24VDC Power Inverter

Order Code:

64-5167

Brand: VOLTCRAFT MPN: PSW 1000-24-UK EAN-13: 4016138940466
  • Country of Origin:

Discontinued


The Voltcraft PSW 1000-24-GB is a 12VDC Power Inverter that is able to generate a pure sine wave AC output.

This sine wave inverter is used to power devices sensitive to power fluctuations. The PSW Inverter is safe and efficient. The electronics, with a microcontroller, continuously monitor the major Parameters. Hence this unit is extremely reliable even under the most demanding conditions. Even overload or short-circuits will not cause any damage.

This 1000W unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g. Devices with motors) is not a problem for this PSW inverter.

What's in the Box?
Voltcraft PSW 1000-24-GB
Cable
User manual


  • Low-voltage cut-off protects feeder battery
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • 1000 W Permanent power
  • Input 24V DC
  • Screw terminals
  • Output 230V AC
  • Sine wave
  • Earthed socket
  • Manufacturer's part: Voltcraft PSW 1000-24-GB
Dimensions 72 x 152 x 335mm
Input Voltage (DC) 24V
Number of Outputs 1
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max (AC) 230V
Output Voltage Min (AC) 230V
Power Rating 1000W

Reviews


Be the first to submit a review

Trustpilot