Voltcraft Single Output Variable DC Power Supply, Remote Control

<P>The HPS series from Voltcraft are extremely compact thanks to their primary switched mode technology. Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS-11530's front panel. In Preset mode, stored settings are used and the front panel becomes inactive. </P>
  • High contrast digital LCD display for voltage and current
  • 3 user-defined output presets
  • Remote control via external DC voltage
  • Coarse and fine rotary knobs for voltage and current
  • PSU Technology: Switched Mode
  • Type: Bench
  • Supplied with DC bench power supply, Power cable, Remote control plug connection and user manual
Order code51-719451-7195
TypeHPS-11530HPS-11560
Connections front4 mm Safety socket4 mm Safety socket
Connections back4 mm Screw terminal4 mm Screw terminal
Dimensions W x H x D200 x 90 x 215mm200 x 90 x 275mm
Input voltage range230V AC230V AC
InputsC14C14
Load control< 50mV< 50mV
MTBF55000 hrs55000 hrs
Mains control< 20mV< 20mV
Number of outputs11
Output current 10 to 30A0 to 60A
Output voltage 11 to 15V DC1 to 15V DC
PSU typeSwitched ModeSwitched Mode
Power450W900 W
Residual ripple< 5mV< 5mV
Weight2.6kg3.2kg

Trustpilot