Site: Industry
Currency: GBP    

0%


VOLTCRAFT HPS-11560 900W Single Output Variable DC Power Supply

VOLTCRAFT
Standard range
Order Code:

51-7195

Brand: VOLTCRAFT MPN: HPS-11560 EAN-13: 4016138629040
Qty Unit Price (Ex VAT)
1+ £372.23
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

The HPS-11560 from Voltcraft's HPS series of high power DC bench power supplies is extremely compact at 200 x 90 x 275 mm thanks to its primary switched mode technology. Its full rated current range 0 to 60A is via the PSU's rear output, while its front output provides current limited to 5A.

Select from 5 operating modes: Normal, Preset, Set, Remote Control and Sense. In Normal mode, settings are made using the HPS-11560's front panel.


  • Voltage, current and output on/off can be remote controlled
  • Digital double function-adjustment control for rough and detailed control
  • Protection from overloading
  • Temperature regulated unit fans
  • Sense-operation
  • Outputs: 1
  • Max power: 900W
  • Voltage setting range(s): 1 to 15V DC
  • Current setting range(s): 0 to 60A
  • High contrast digital LCD display for voltage and current
  • 3 user-defined output presets
  • Remote control via external DC voltage
  • Coarse and fine rotary knobs for voltage and current
  • PSU Technology: Switched Mode
  • Type: Bench

Not recommended for use as a battery charger.

Number of Outputs 1
Output Current Max. 60A
Output Current Min. 0A
Output Voltage Max. 15V
Output Voltage Min. 1V
Power Rating 900W
Supply Voltage Range 230V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C