VOLTCRAFT SMP-36 Multi-Voltage USB Car Charger With Interchangeable Output Plugs

Order Code:

55-7895

Brand: VOLTCRAFT MPN: SMP-36 EAN-13: 4016138774696

Discontinued


The Voltcraft SMP-36 USB car charger is also a 3 to 12V small equipment adaptor and is supplied with a range of interchangeable charging tips in popular sizes. This small device adaptor is designed specifically for the operation of multimedia devices such as digital cameras, MP3 players, portable TVs, but also smart phones and game consoles, etc.. So you can now run your devices in the car. As a safety feature the charger is short-circuit and overload protection. In addition, the SMP-36 features an illuminated USB port.


  • Illuminated USB socket for 5V DC power
  • Adjustable 3 to 12V output with 7 adaptors
  • Switched mode PSU
  • EuP Status: exempt
  • Type (manufacturer type): SMP-36
  • Dimensions 33 x 80 x77mm
  • Weighs 163g
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 77 x 33 x 80mm
Output Connector Various
Output Current 3A
Output Voltage (DC) 3 to 12V
Polarity Centre positive
Power Rating N/A
Supply Voltage Range 12 to 13.8V

Reviews


Be the first to submit a review

Trustpilot