Christmas Opening Hours and Delivery Dates here

VOLTCRAFT SPS 1560 PFC 900W Dual Output Variable DC Power Supply

Order Code:

51-7494

Brand: VOLTCRAFT MPN: SPS-9600 EAN-13: 4016138522600
Qty Unit Price (Ex VAT)
1+ £275.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayFurther 54 despatched in 4 working days

Voltcraft's SPS 1560 PFC DC bench power supply features primary switched mode technology, giving it conveniently compact dimensions at 220 x 110 x 360 mm. The PSU has integrated Power Factor Correction (PFC), which suppresses harmonic waves that arise from switched mode regulation.


  • Outputs: 2
  • Max power: 900W
  • Voltage setting range(s): 1 - 15V
  • Current setting range(s): 60A
  • PFC (power factor correction)
  • Overload protection
  • Temperature regulated unit fans
  • Remote control function via external DC voltage
  • Sense function compensates for voltage drops
  • High contrast digital LCD display
  • PSU Technology: Switched Mode
  • Type: Bench

DC Bench power supply, power cable, user manual.

Not recommended for use as a battery charger.

Output Voltage 15V
Number of Outputs 2
Power Rating 900W
Input Voltage 230V
Output Current Max. 60A
Output Current Min. 60A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot