Voltcraft's SPS Series of bench power supply feature primary switched mode technology, giving them conveniently compact dimensions. The PSU has integrated Power Factor Correction (PFC), which suppresses harmonic waves that arise from switched mode regulation.
Order code | 51-7492 | 51-7493 | 51-7494 |
Type | SPS 1525 PFC | SPS 1540 PFC | SPS 1560 PFC |
Calibration possible to | ISO / DKD | ISO / DKD | ISO / DKD |
Connections | 4 mm clamping screw bushings | 4 mm clamping screw bushings | 4 mm clamping screw bushings |
Dimensions W x H x D | 220 x 110 x 240 mm | 220 x 110 x 310 mm | 220 x 110 x 360 mm |
Input voltage range | 230V AC | 230V AC | 230V AC |
Inputs | IEC C14 | IEC C14 | IEC C14 |
Number of outputs | 1 | 1 | 2 |
Output current | 25A | 40A | 60A |
Output voltage | 3 to 15V | 3 to 15V | 1 to 15V |
PSU type | Switched mode | Switched mode | Switched mode |
Power | 375W | 600W | 900W |
Specification | Bench | Bench | Bench |
Weight | 2.6kg | 3.5kg | 5.8kg |