VOLTCRAFT VC-2030A Analogue Multimeter

Standard range
Order Code:

64-3344

Brand: VOLTCRAFT MPN: VC-2030A EAN-13: 4016138860924
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £56.71   £34.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 9 days

The Voltcraft VC2030A is an Analogue Multimeter that has a professionally-designed smooth casing design. The multimeter is ideal for measuring direct and alternating voltage measurement up to maximum 500V. It can measure direct currents of up to 10A and alternating currents of up to 500mA. It will measure resistances up to 10MΩ and you can carry out an acoustic continuity test.

What's in the Box?
Voltcraft VC2030A
User manual


  • Power supply: 2x AA 1.5V
  • Measuring category:CAT III 500V
  • Frequency range: 50 to 400Hz
  • Operating temperature range: 0°C to +40°C
  • Humidity: < 80% rF
  • Continuity test up to: 40Ω
  • Safety ceramic high-performance fuse link
  • Dimensions 150(L) x 102(W) x 54(H)mm
  • Weight approx. 261g
  • Manufacturer's part: Voltcraft VC2030A
Type Analogue multimeter
AC Current 0.5A
AC Voltage 500V
DC Current 10A
DC Voltage 500V
Display Type Digital

To use this facility please Sign In.

Sign In

Reviews


Voltcraft VC-2030-A

Reviewed by: Mr darren heywood - Tuesday, August 2, 2016
I was interested in finding an analogue meter with a sensitive mAdc range so I could use it for measuring current loops.This meter is suitable for my latter needs but also, I am pleasantly surprised to find this meters quality and feel exceeds my initial expectations and costing just £32.I just can't find anything to complain about. mAdc accuracy is +-4% not exceptional I know but okay. Frequency range for the ac ranges is 50~600Hz.


Trustpilot