Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VOLTCRAFT VC-595OLED (ISO) Digital Clamp Meter ISO Calibration

Order Code:  

64-2988

 
Brand: VOLTCRAFT MPN: VC-595OLED (ISO) EAN-13: 4016138970227

Discontinued


The Voltcraft VC-595 is an OLED (ISO) Compact Clamp Meter with multimeter measurement functions for a secure DC and AC current measurement up to 600A. The ergonomic housing is very robust and keeps the clamp meter from any damage if dropped. The clamp multimeter allows one hand operation and combines standard multimeter functions with the convenient advantage of contactless current measurement.

A rotary switch is used to select the desired measuring function. Automatic range selection is active for all measuring functions (except temperature measurement, diode test and continuity test).

The VC-595 OLED (ISO) is supplied with DAkkS/separate ISO Calibration and displays true RMS in both the alternating current and alternating voltage range. For negative values, the polarity is displayed automatically with the sign (-).

The multimeter features a folding current clamp for non-contact current measurement. There is no need to disconnect the circuit to be measured. The current clamp has also been designed and approved for measuring non-insulated, dangerously live conductors.

The VC-595 OLED is Bluetooth enabled, and is able to transmit the measured values to Android or Apple iOS mobile devices such as smartphones or tablets, with the Bluetooth 4.0 interface. Evaluation is performed via a free downloadable app.

What's in the Box?
Voltcraft VC-595 with DAkkS/separate ISO
Batteries
Safety test leads
K-type thermocouple
Operating instructions


  • AC resistance: 10MΩ
  • Amperage reading range AC (max.): 600A
  • Amperage reading range DC (min.): 0.01A
  • Basic accuracy: ±0.8%
  • DC resistance: 10 MΩ
  • Dimensions, height: 228mm
  • Dimensions, width: 77mm
  • Display (counts): 6000
  • Display (digital/mechanical/analogue): digital
  • Interfaces: none
  • Measurement type: True RMS
  • Opening range of current clamps: 30mm
  • Reading category: CAT III 600V, CAT II 1000V
  • V AC reading range (max.): 750V
  • V AC reading range (min.): 0.001V
  • Voltage DC reading range (max.): 1000V
  • Voltage metering: AC/DC
  • Voltage reading range DC (min.): 0.001V
  • Weight: 265g
  • Backlit OLED display
  • Contactless voltage tester
  • Supplied with Bluetooth 4.0
  • Calibrated to: ISO standards
  • Manufacturer's part: Voltcraft VC-595 ISO Calibration
AC Current Max. 600A
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Type Digital
Jaw Capacity 30mm
Type Clamp meter

Reviews


Be the first to submit a review

Trustpilot