Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC-BAG 200 Meter Pouch

Order Code:

64-2807

Brand: VOLTCRAFT MPN: VC-BAG 200 EAN-13: 4016138819533
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
417 available to back orderBack-order availability date - 14/01/2026

The Voltcraft VC-BAG 200 is a Practical Bag to hold Voltcraft Multimeters. The bag has been manufactured from sturdy nylon, with a flap that is kept secure with Velcro.


  • For multimeters
  • Space for test leads
  • Fits: VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, VC850, VC870, VC880, VC890 OLED, MT-52, VC-110
  • Inner dimensions: 180 x 120 x 45mm
  • Colour: Black
  • Manufacturer's part: Voltcraft VC-BAG 200
Type Carry case
Size 180 x 120 x 45mm
Suitable For Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot