Christmas Opening Hours and Delivery Dates here

VOLTCRAFT WB-80 IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz camera

Order Code:

08-1607

Brand: VOLTCRAFT MPN: VC-11814215 EAN-13: 4064161170756
Qty Unit Price (Ex VAT)
1+ £150.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
411 available to back order2 due on 07/01/2026

The VOLTCRAFT WB-80 IR camera is a thermal imaging device with a temperature range of -20 up to 600 °C and a resolution of 32 x 32 pixels at a frequency of 9 Hz.

It features a built-in digital camera, making it ideal for precise thermal monitoring and inspections.

This infrared cam is commonly used for electrical inspections, building diagnostics, and preventive maintenance.


Type IR camera
Display Resolution 240 x 320 Pixel
Interface Type Micro USB
Thermal Sensitivity 254 mK
Accuracy ± °C 2°C
Basic accuracy 2%
Bolometer array 32 x 32 Pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 4
Dim (L x W x H) 84 x 58 x 175 mm
Emission level (max.) 1.0
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 9Hz
Height 175mm
IP Rating IP54
Length 84mm
Memory units 105
Misc Attribute WB-80
Optics 33° x 33°
Plastic free packaging Plastic-free packaging
Power supply (details) 3 x AAA, 4.5V DC
Temperature reading range -20 up to 600 °C
Temperature reading range (max.) 600°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot