Volt Stick SOUND AC Voltage Detector With Sounder

Extended range
Order Code:

85-0671

Brand: Volt Stick MPN: Volt Stick Sound
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2025

This Volt Stick device is a handy tester that is easy to use. It will detect the presence of an AC voltage, without the need for the disconnection of cables, fuses, circuit breakers, etc.

The red indicator in the tip illuminates, on detection of AC, when the tip is close to any live point or is moved along any insulated cable.

The detector features a buzzer for assistance in conditions such as bright daylight and out of sight areas.


  • Voltage range 220V to 230V AC
  • No current flow needed for operation
  • Added bleeper feature
  • Locates breaks in cables
  • Detects blown fuses inside plugs or fuse holders
  • Distinguishes between live and neutral wires in single or 3ø supplies
  • Identifies voltage-carrying cables in junction boxes
  • Approved to IEC61010-1, CATIII 1000V AC
  • Powered by 2x AAA cells (supplied) (for replacement batteries see Batteries section)
Type Volt stick
AC Voltage 220 to 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot