Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744770168 68µH 1280 WE-PD SMD Shielded Power Inductor

Würth Elektronik 744770168 68µH 1280 WE-PD SMD Shielded Power Inductor

Order Code:

54-9439

Brand: Wurth Elektronik MPN: 744770168

Discontinued



  • R: 0.14Ω
  • Width: 12mm
  • Length: 12mm
  • Design: 1280
  • Rated current: 2.58A
  • Temperature range: -40 - +125°C
  • Nominal inductance: 68 µH
  • Type: 744770168
  • Height: 8mm
Inductance 68µH
Tolerance 20%
Size 12 x 8mm

Trustpilot