WAGO 2 Conductor 2 Push Button Snap-in Terminal Blocks

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Contents 200 pcs
  • Dimensions, height 23.2 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • No. of rows 1
  • Nominal current 24 A
  • Nominal voltage 500 V
Description Image Product Buy Pricing (Ex VAT) No. of Ways Width Type Current Rating Voltage Rating Termination Wire Gauge (AWG) Wire Gauge
WAGO 261-344/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Blue AWG28-14
WAGO 261-344/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Blue AWG28-14
Extended range
Order code: 58-7309
MPN: 261-344/342-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £1.03
Price per unit Ex VAT
4 10mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-346/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Orange AWG28-14
WAGO 261-346/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Orange AWG28-14
Extended range
Order code: 58-7312
MPN: 261-346/342-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £0.987
Price per unit Ex VAT
4 10mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-311/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grey AWG28-14
WAGO 261-311/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grey AWG28-14
Standard range
Order code: 58-7509
MPN: 261-311/341-000

Order in multiples of 50


100 in stock, despatched in 5 working days
50+ £0.547
Price per unit Ex VAT
2 6mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-313/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block L Grey AWG28-14
WAGO 261-313/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block L Grey AWG28-14
Extended range
Order code: 58-7512
MPN: 261-313/341-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £0.571
Price per unit Ex VAT
2 6mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-314/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Blue AWG28-14
WAGO 261-314/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Blue AWG28-14
Extended range
Order code: 58-7515
MPN: 261-314/341-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £0.571
Price per unit Ex VAT
2 6mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-316/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Orange AWG28-14
WAGO 261-316/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Orange AWG28-14
Extended range
Order code: 58-7518
MPN: 261-316/341-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £0.547
Price per unit Ex VAT
2 6mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-317/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grn-yel AWG28-14
WAGO 261-317/341-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grn-yel AWG28-14
Extended range
Order code: 58-7521
MPN: 261-317/341-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £0.571
Price per unit Ex VAT
2 6mm Terminal block 24A 500V Cage clamp 28 to 14AWG 2.5mm²
WAGO 261-341/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grey AWG28-14
WAGO 261-341/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grey AWG28-14
Standard range
Order code: 58-7896
MPN: 261-341/342-000

Order in multiples of 50


250 in stock, despatched in 5 working days
50+ £0.987
Price per unit Ex VAT


Trustpilot