WAGO 261-346/342-000 2-conductor 2 Push Buttons with snap in, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-14. Pack size 200.
- Manufacturer part No. 261-346/342-000
- Nominal voltage 500 V
- Nominal current 24 A
- Pins per row 4
- No. of rows 1
- Number of pins 4
- AWG max. 14
- AWG min. 28
- Max. cross section 2.5 mm²
- Min. cross section 0.08 mm²
- Colour Orange
- Contents 200 pcs
- Dimensions, width 10 mm
- Dimensions, height 23.2 mm
Current Rating | 24A |
No.of Ways | 4 |
Termination | Cage clamp |
Type | Terminal block |
Voltage Rating | 500V |
Width | 10mm |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 28 to 14AWG |
---|
To use this facility please Sign In.
Sign In