Christmas Opening Hours and Delivery Dates here

WAGO 2001-1407 4 Conductor Ex e II Ground Terminal Block Green-yellow

Order Code:

50-7136

Brand: WAGO MPN: 2001-1407 EAN-13: 4017332998697
Qty Unit Price (Ex VAT)
100+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
31,700 in stock, despatched in 5 working days

The WAGO DIN Rail Terminal Block, Spring Cage 4.2mm 18A Green-Yellow is a 4-conductor through terminal block suitable for exe applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2001-1407
  • Green-yellow colour
  • CAGE CLAMP®S Connection
  • 33 x 4.2 x 70mm
Type Terminal block
No. of Ways 4
Termination Push-in Cage clamp
Width 4.2mm
Wire Gauge (AWG) 22 to 16AWG
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot