WAGO 2002-2237/099-000 PE Dbl. Deck w End Plate 4-cond. Gnd. Grn-ylw AWG 22-12

Standard range
Order Code:

58-6514

Brand: WAGO MPN: 2002-2237/099-000 EAN-13: 4050821299110
Qty Unit Price (Ex VAT)
50+ £4.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
4 available to back orderBack-order availability date - 29/12/2024

WAGO 2002-2237/099-000 PE Double Deck with End Plate 4 conductor Ground, DIN rail mount terminal block, colour - green-yellow. For wire sizes AWG 22-12. Pack size 50.
  • Function: PE
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Green-yellow
  • Connection (components): Pull spring
  • Connector features: + label
  • Connector type (category): Dualport PG Terminal
  • Content: 50 pc(s)
  • Dimensions, height: 61.8mm
  • Dimensions, length: 6.2mm
  • Dimensions, width: 6.2mm
  • Manufacturer part No.: 2002-2237/099-000
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 24 A
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 2002-2237/099-000
  • Weight: 17.003g
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot