Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2002-2992 2 Deck 1mm End & Internal Plate for 2002-2900 Series Orange
Image Representative of Range

WAGO 2002-2992 2 Deck 1mm End & Internal Plate for 2002-2900 Series Orange

Order Code:  

58-6986

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-2992 Copy to clipboard EAN-13: 4045454383053
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.371

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 03/08/2024
WAGO 2002-2992 Double Deck 1mm end and intermediate plate for 2002-2900 series, colour - orange. Pack size 100.
  • Colour: Orange
  • Content: 100 pc(s)
  • Dimensions, height: 42mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2002-2992
  • Type (manufacturer type): 2002-2992
  • Weight: 3.56g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review