WAGO 2010-1392 1mm End & Internal Plate 2010-1300 Terminal Blocks Orange

Standard range
Order Code:

58-6764

Brand: WAGO MPN: 2010-1392 EAN-13: 4044918271769
Qty Unit Price (Ex VAT)
25+ £0.578
100+ £0.549
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
2,373 in Stock, despatched in 7 days

End and intermediate plate from the WAGO 2010 series, suitable for TOPJOB® terminal blocks.


  • Colour: orange
  • Height 33.5mm
  • Depth 88.6mm
  • Width 1mm
  • Manufacturer's part: 2010-1392
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot