WAGO 2020-105/000-036 5-way 1-cond F Plug w Gnd Base Module Grey Grn-ylw

Standard range
Order Code:

58-6563

Brand: WAGO MPN: 2020-105/000-036 EAN-13: 4050821026822
Qty Unit Price (Ex VAT)
50+ £4.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3 in Stock, despatched in 7 days

WAGO 2020-105/000-036 5-way 1 conductor female plug with ground base module, colour - grey, green-yellow. For wire sizes. Pack size 50.
  • Colour: Grey, Green-yellow
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 18.2mm
  • Manufacturer part No.: 2020-105/000-036
  • Type (manufacturer type): 2020-105/000-036
  • Weight: 11.67g
Current Rating 13.5A
No.of Ways 5
Pitch 3.5mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 500V
Width 18.2mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot