WAGO 2020-105/133-000 5-way 1 Conductor Female Plug w Strain Relief Plate 50pk

Order Code:

58-6566

Brand: WAGO MPN: 2020-105/133-000 EAN-13: 4050821092278

Discontinued


WAGO 2020-105/133-000 5-way 1 conductor female plug with strain relief plate, colour - grey. For wire sizes. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, height: 59mm
  • Dimensions, length: 18.2mm
  • Manufacturer part No.: 2020-105/133-000
  • Type (manufacturer type): 2020-105/133-000
  • Weight: 11.845g

Reviews


Be the first to submit a review

Trustpilot