Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2020-214 14-way 2 Conductor Female Plug Grey

Order Code:  

58-6296

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2020-214 Copy to clipboard EAN-13: 4045454855369
  • Quickly find another product in this range by No.of Ways:

 Report an error
Qty Unit Price (Ex VAT)
10+ £20.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 2020-214 14-way 2 conductor female plug, colour - grey. For wire sizes. Pack size 10.
  • Colour: Grey
  • Content: 10 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 49.7mm
  • Manufacturer part No.: 2020-214
  • Type (manufacturer type): 2020-214
  • Weight: 38.36g
No.of Ways 14
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review