Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2022-102 1 Conductor Female Plug for Insertion into Carrier Terminal Blocks

Order Code:  

50-8605

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2022-102 Copy to clipboard EAN-13: 4050821242741
 Report an error
Qty Unit Price (Ex VAT)
200+ £1.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 03/08/2024
The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 24A Grey is a 1-conductor female plug with coding fingers, 2 pole - high quality female multipoint connector in base terminal that is codable.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2022-102
  • Grey colour
  • CAGE CLAMP®S Connection
  • 40.5 x 10.4 x 22.4mm (H x W x D)
No.of Ways 1
Termination Push-in Cage clamp
Type Mounting carrier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review