Christmas Opening Hours and Delivery Dates here

WAGO 2022-109/145-000 9p 1 Cond F Plug w Strain Relief & Lock AWG 22-12 25pk

Order Code:

58-6594

Brand: WAGO MPN: 2022-109/145-000 EAN-13: 4050821090762

Discontinued


WAGO 2022-109/145-000 9-pole 1-conductor female plug with strain relief plate and locking lever, colour - grey. For wire sizes AWG 22-12. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 69mm
  • Dimensions, length: 46.8mm
  • Manufacturer part No.: 2022-109/145-000
  • Type (manufacturer type): 2022-109/145-000
  • Weight: 31.684g

Trustpilot