Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
WAGO 2022-2201 L/L Dbl. Deck 1 Conductor Through/Through T-block Grey AWG 22-12
Image Representative of Range

WAGO 2022-2201 L/L Dbl. Deck 1 Conductor Through/Through T-block Grey AWG 22-12

Order Code:  

58-6310

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2022-2201 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
744 available to back OrderBack-order availability date - 08/09/2024
WAGO 2022-2201 L/L Double Deck 1 conductor Through/Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 1.
  • Function: L, L
  • AWG max.: 12
  • AWG min.: 22
  • Additional product details: 1-Conductor
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Dualport base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-2201
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 28 A
  • Nominal voltage: 690 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 1-Conductor
No.of Ways 2
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot