Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2022-2231 L/L Dbl. Deck 1 Conductor Through Carrier T-block Grey AWG 22-12
Image Representative of Range

WAGO 2022-2231 L/L Dbl. Deck 1 Conductor Through Carrier T-block Grey AWG 22-12

Order Code:  

58-6319

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2022-2231 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024
WAGO 2022-2231 L/L Double Deck 1 conductor Through/Through carrier, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 1.
  • Function: L, L
  • AWG max.: 12
  • AWG min.: 22
  • Additional product details: PIN Double DECK RECEPTACLE TERM.BLOC
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + label
  • Connector type (category): Dualport base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-2231
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 28 A
  • Nominal voltage: 690 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): PIN Double DECK RECEPTACLE TERM.BLOC
Current Rating 24A
No.of Ways 2
Termination Push-in Cage clamp
Voltage Rating 690V
Width 5.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review