WAGO 2091-1124 picoMAX® 3.5 Female 4P

Standard range
Order Code:

57-0288

Brand: WAGO MPN: 2091-1124 EAN-13: 4050821160779
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
200+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
178 in Stock, despatched in 7 days


  • Number of Poles: 4
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 14mm
  • Number of contacts: 4
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1124
  • Weight: 1.814g
  • Pack Size: 200
Pitch 3.5mm
Number of Ways 4
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot