WAGO 2091-1130 picoMAX® 3.5 Female 10P

Standard range
Order Code:

57-0311

Brand: WAGO MPN: 2091-1130 EAN-13: 4050821160816
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £2.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
137 in Stock, despatched in 7 days


  • Number of Poles: 10
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 35mm
  • Number of contacts: 10
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1130
  • Weight: 4.669g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 10
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot