WAGO 2091-1132 picoMAX® 3.5 Female 12P

Standard range
Order Code:

57-0329

Brand: WAGO MPN: 2091-1132 EAN-13: 4050821160823
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £3.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
23 in Stock, despatched in 7 days


  • Number of Poles: 12
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 42mm
  • Number of contacts: 12
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1132
  • Weight: 5.65g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 12
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot