WAGO 2091-1326 picoMAX® 3.5 Female 6P Angled

Standard range
Order Code:

57-1637

Brand: WAGO MPN: 2091-1326 EAN-13: 4050821160892
  • Quickly find another product in this range by Number of Ways:

    4 6
Qty Unit Price (Ex VAT)
100+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/03/2025


  • Number of Poles: 6
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 11.6mm
  • Dimensions, width: 21mm
  • Number of contacts: 6
  • Type (manufacturer type): 2091-1326
  • Weight: 3.19g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 6
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot