WAGO 2091-1638/024-000 picoMAX® 3.5 Male Flanged 8P Snap-in Panel Mnt

Extended range
Order Code:

57-0434

Brand: WAGO MPN: 2091-1638/024-000 EAN-13: 4050821161882
  • Quickly find another product in this range by Number of Ways:

    4 6 8
Qty Unit Price (Ex VAT)
50+ £1.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • Number of Poles: 8
  • Panel Mnt
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 12.4mm
  • Dimensions, width: 42mm
  • Number of contacts: 8
  • Type (manufacturer type): 2091-1638/024-000
  • Weight: 5.68g
  • Pack Size: 50
Pitch 3.5mm
Number of Ways 8
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot