WAGO 2092-1104 picoMAX® 5.0 Female 4P Grip Plate

Extended range
Order Code:

57-1291

Brand: WAGO MPN: 2092-1104 EAN-13: 4050821163411
Qty Unit Price (Ex VAT)
100+ £1.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days


  • Number of Poles: 4
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 35.4mm
  • Dimensions, width: 20mm
  • Number of contacts: 4
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1104
  • Weight: 3.879g
  • Pack Size: 200
Pitch 5mm
Number of Ways 4
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot