Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2092-1126/000-1000 picoMAX® 5.0 Female 6P

Order Code:  

57-0575

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2092-1126/000-1000 Copy to clipboard EAN-13: 4050821357803
 Report an error
Qty Unit Price (Ex VAT)
100+ £1.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

  • Number of Poles: 6
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 16.2mm
  • Dimensions, width: 30mm
  • Number of contacts: 6
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1126/000-1000
  • Weight: 5.47g
  • Pack Size: 100
Pitch 5mm
Number of Ways 6
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review