WAGO 2092-1302 picoMAX® 5.0 Female 2P Straight

Standard range
Order Code:

57-0510

Brand: WAGO MPN: 2092-1302 EAN-13: 4050821163633
Qty Unit Price (Ex VAT)
200+ £0.821
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
7 in Stock, despatched in 7 days

Female 2-pole header from the WAGO picoMAX family® with straight solder pins.
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • Pitch 5mm
  • Colour: light grey
  • Tin-plated copper alloy contacts
  • Height 19.8mm
  • Width: 10mm
  • Depth 13.6mm
  • Manufacturer's part 2092-1302
Pitch 5mm
Body Style Straight
Number of Ways 2
Series 2092

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot