WAGO 2092-3523/002-000 picoMAX® 7.5 Male 3P

Standard range
Order Code:

57-1303

Brand: WAGO MPN: 2092-3523/002-000 EAN-13: 4050821164845
Qty Unit Price (Ex VAT)
100+ £1.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
94 in Stock, despatched in 7 days


  • Number of Poles: 3
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 18.2mm
  • Dimensions, width: 22.2mm
  • Grid pitch: 7.5mm
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-3523/002-000
  • Weight: 7.912g
  • Pack Size: 100
Pitch 7.5mm
Number of Ways 3
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot