Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 210-504 Steel Carrier Rail Slotted Galvanized

Order Code:  

58-9395

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 210-504 Copy to clipboard EAN-13: 4017332667586
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2,501 available to back OrderBack-order availability date - 03/08/2024

WAGO 210-504 Steel Carrier Rail , slotted. Complies with EN60715. Galvanized


    Colour Galvanized
  • Length 2m
  • Width 35mm
  • Height 7.5mm
  • Weight 635g
  • Manufacturer's part 210-504
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Galvanized
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review