Site: Industry
Currency: GBP    
WAGO 221-2411 - 221 Series 2 Conductor Max. 4mm² Inline Splicing Con. with Lever

WAGO 221-2411 - 221 Series 2 Conductor Max. 4mm² Inline Splicing Con. with Lever

WAGO
Standard range
Order Code:

21-5343

Brand: WAGO MPN: 221-2411 EAN-13: 4055144049404
Qty Unit Price (Ex VAT)
5+ £0.380
10+ £0.365
100+ £0.340
500+ £0.320
Price per unit Ex VAT
Order in multiples of 5
5,927 in stock, despatched same dayAdditional quantity lead time 7 days

The 221 Series from WAGO – Flexible, Fast and Safe

Inline Slicing Connector with lever; for all conductor types; max. 4 mm²; 2-conductor; transparent housing; Transparent cover; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent

These connectors can be used with solid, stranded or fine stranded conductors. They are easy to use by simply pulling up the lever, inserting the stripped conductor, and then pushing back down. This simple system saves time on installations and ensures a good connection is made that can be visually checked using the transparent case.

This tool-free, lever-actuated connector is suitable for a wide variety of electrical installation applications. The slim design makes it suitable for space restricted applications.
Ideal for use in lab and test set-ups.


  • 2-Wire connector
  • Quick and simple to use
  • Slim design saves space in tight areas
  • Easily terminate conductors from 0.2 to 4 mm²
  • Inline connection of solid, stranded and fine-stranded conductors
  • Quickly install devices with high levels of power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Mounting carriers available, use for fixed and multi-pole wiring
  • Transparent colour with orange actuator
  • 8.1mm x 8.9mm x 35.5mm (W x H x D)
  • UL94 V2 flammability class
  • Manufacturers part 221-2411


Colour Clear
Termination Cage clamp
Wire Gauge 4mm² Max.
Actuation Type Lever
Body Style Horizontal
Current Rating 32A
Flammability rating UL94, V2
Mounting Push-in
Nominal voltage 450V
Number of Ways 2
Rated surge voltage 4kV
Strip Length 11mm
Type Splicing Connector
Weight 2.3g

Order Code: 50-1779

MPN: 209-120

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.407 £0.296 £0.270
150 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 58-8773

MPN: 209-123

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£0.361
26 in Stock, despatched in 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C