WAGO 231-102/037-047/032-000 Female Locking Levers 2P Pitch 5mm Pk100

Order Code:

57-2901

Brand: WAGO MPN: 231-102/037-047/032-000 EAN-13: 4044918359412

Discontinued



  • Number of Poles: 2
  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.VERRIEGEL.U.ZUGENTLASTUNG
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.VERRIEGEL.U.ZUGENTLASTUNG
  • Pack Size: 100
Pitch 5mm
Number of Ways 2
Type Female locking levers

Reviews


Be the first to submit a review

Trustpilot