WAGO 231-102/102-000 Female Integrated End Plate 2P Pitch 5mm

Standard range
Order Code:

57-2902

Brand: WAGO MPN: 231-102/102-000 EAN-13: 4044918337519
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £1.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
4 in Stock, despatched in 7 days


  • Number of Poles: 2
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.INTEGRATED E/P 2-POLE GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.INTEGRATED E/P 2-POLE GREY
  • Pack Size: 100
Pitch 5mm
Number of Ways 2
Type Female integrated end plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot