WAGO 231-108/102-000 Female Integrated End Plate 8P Pitch 5mm

Extended range
Order Code:

57-2947

Brand: WAGO MPN: 231-108/102-000 EAN-13: 4044918340472
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £4.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • Number of Poles: 8
  • AWG size: 28 - 12
  • Additional product details: FEMALE CONN. INTEGRATED E/P 8-P GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONN. INTEGRATED E/P 8-P GREY
  • Pack Size: 50
Pitch 5mm
Number of Ways 8
Type Female integrated end plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot