WAGO 231-110/008-000 Female Snap-in Mounting Foot 10P Pitch 5mm
Image Representative of Range

WAGO 231-110/008-000 Female Snap-in Mounting Foot 10P Pitch 5mm

Standard range
Order Code:

57-2953

Brand: WAGO MPN: 231-110/008-000 EAN-13: 4044918340717
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £5.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
375 available to back orderBack-order availability date - 22/01/2025


  • Number of Poles: 10
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • Pack Size: 50
Pitch 5mm
Number of Ways 10
Type Female snap-in mounting foot

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot