WAGO 231-209/037-000 Female Locking Levers 9P Pitch 7.5mm
Image Representative of Range

WAGO 231-209/037-000 Female Locking Levers 9P Pitch 7.5mm

Extended range
Order Code:

57-3105

Brand: WAGO MPN: 231-209/037-000 EAN-13: 4044918367356
Qty Unit Price (Ex VAT)
25+ £5.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • Number of Poles: 9
  • AWG size: 28 - 12
  • Additional product details: MOD F-CONN W/LOCKING DEVICE
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD F-CONN W/LOCKING DEVICE
  • Pack Size: 25
Pitch 7.5mm
Number of Ways 9
Type Female locking levers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot