WAGO 231-211/031-000 Female Panel Fixing Flanges 11P Pitch 7.5mm0
Image Representative of Range

WAGO 231-211/031-000 Female Panel Fixing Flanges 11P Pitch 7.5mm0

Extended range
Order Code:

57-3135

Brand: WAGO MPN: 231-211/031-000 EAN-13: 4044918367448
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £6.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days


  • Number of Poles: 11
  • AWG size: 28 - 12
  • Additional product details: MOD NO STRIP F-CONN W/FIXING FLANGE
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD NO STRIP F-CONN W/FIXING FLANGE
  • Pack Size: 10
Pitch 7.5mm
Number of Ways 11
Type Female panel fixing flanges

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot