WAGO 231-216/037-000 Female Locking Levers 16P Pitch 7.5mm0
Image Representative of Range

WAGO 231-216/037-000 Female Locking Levers 16P Pitch 7.5mm0

Extended range
Order Code:

57-3167

Brand: WAGO MPN: 231-216/037-000 EAN-13: 4044918367615
Qty Unit Price (Ex VAT)
10+ £8.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days


  • Number of Poles: 16
  • AWG size: 28 - 12
  • Additional product details: FEM. CON. CC 7.5MM 16 POLES LATCHES
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM. CON. CC 7.5MM 16 POLES LATCHES
  • Pack Size: 10
Pitch 7.5mm
Number of Ways 16
Type Female locking levers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot