WAGO 231-2305/037-000 Female Locking Levers 5P Pitch 5.08 mm Pk50

Order Code:

57-3199

Brand: WAGO MPN: 231-2305/037-000 EAN-13: 4044918564472

Discontinued



  • Number of Poles: 5
  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 5,08MM MIT VK.5-P. ORANGE
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 5,08MM MIT VK.5-P. ORANGE
  • Pack Size: 50
Pitch 5.08mm
Number of Ways 5
Type Female locking levers

Reviews


Be the first to submit a review

Trustpilot