WAGO 231-2306/026-000 Female Standard 6P Pitch 5.08 mm

Standard range
Order Code:

57-3200

Brand: WAGO MPN: 231-2306/026-000 EAN-13: 4044918564496
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £4.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
23 available to back orderBack-order availability date - 22/01/2025


  • Number of Poles: 6
  • AWG size: 24 - 12
  • Additional product details: 2-COND FEMALE CONN C/CLAMP 6-P ORANG
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): 2-COND FEMALE CONN C/CLAMP 6-P ORANG
  • Pack Size: 50
Pitch 5.08mm
Number of Ways 6
Type Female standard

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot